D-Link 7-Port Multi-Gigabit Unmanaged Switch Unmanaged 7 Port Gigabit Switch
- RS Stock No.:
- 135-326
- Mfr. Part No.:
- DMS-107/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€161.76
(exc. VAT)
€198.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.76 |
*price indicative
- RS Stock No.:
- 135-326
- Mfr. Part No.:
- DMS-107/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2500Mbps | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 0 | |
| Model Number | 7-Port Multi-Gigabit Unmanaged Switch | |
| Number of RJ-45 Ports | 7 | |
| Depth | 82mm | |
| Width | 145mm | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3, IEEE 802.3x | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 7 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2500Mbps | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 0 | ||
Model Number 7-Port Multi-Gigabit Unmanaged Switch | ||
Number of RJ-45 Ports 7 | ||
Depth 82mm | ||
Width 145mm | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3, IEEE 802.3x | ||
Height 28mm | ||
- COO (Country of Origin):
- TW
The D-Link 7-Port Multi-Gigabit Unmanaged Switch (DMS-107) with two 2.5 Gigabit and five Gigabit ports provide a quick and easy way to upgrade your network to eliminate bottlenecks to maximise performance and throughput.
Two 2.5 Gigabit with five Gigabit LAN ports for high-speed wired connections
IEEE 802.3az Energy-Efficient Ethernet (EEE)
Fanless design
Related links
- D-Link 7-Port Multi-Gigabit Unmanaged Switch Unmanaged 7 Port Network Switch
- D-Link 6-Port Multi-Gigabit Unmanaged Switch with 10G Uplink Unmanaged 6 Port Gigabit Switch
- D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 5 Port Gigabit Switch
- D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 8 Port Gigabit Switch
- D-Link Multi-Gigabit Smart Managed Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch
- D-Link 16-Port Gigabit Unmanaged Switch Unmanaged 16 Port Gigabit Switch
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- D-Link 24-Port Gigabit Unmanaged Desktop Switch Unmanaged 24 Port Gigabit Switch
