D-Link 28-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 28 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 136-204
- Distrelec Article No.:
- 303-97-431
- Mfr. Part No.:
- DSS-200G-28MP/E
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-204
- Distrelec Article No.:
- 303-97-431
- Mfr. Part No.:
- DSS-200G-28MP/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Gigabit Switch | |
| Number of Ports | 28 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 1000Mbps | |
| Model Number | 28-Port Gigabit PoE Smart Managed Surveillance PoE Switch | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 28 | |
| Width | 440mm | |
| Height | 44mm | |
| Depth | 208mm | |
| Standards/Approvals | cUL, FCC, IC, IEEE 802.3, CB, CE, BSMI, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3bt, IEEE 802.3u, IEEE 802.3x, LVD, UL | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Gigabit Switch | ||
Number of Ports 28 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 1000Mbps | ||
Model Number 28-Port Gigabit PoE Smart Managed Surveillance PoE Switch | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 28 | ||
Width 440mm | ||
Height 44mm | ||
Depth 208mm | ||
Standards/Approvals cUL, FCC, IC, IEEE 802.3, CB, CE, BSMI, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3bt, IEEE 802.3u, IEEE 802.3x, LVD, UL | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CN
The D-Link Gigabit PoE Smart Surveillance Switches are designed to meet surveillance requirements for businesses of all sizes. With features like support for high-powered PTZ cameras, Auto Surveillance VLAN, and surge protection, these switches are perfect for IP surveillance setups.
High PoE budgets and support for 802.3bt 90W PoE
6 kV surge protection on all PoE ports
Fanless
Easy deployment with automatic configuration
Surveillance VLAN
G.8032 ERPS
Status Dashboard
DIP Switch
STP (Spanning Tree Protocol)
Related links
- D-Link 28-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 28 Port Gigabit Switch Power Over Ethernet
- D-Link 28-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 28 Port Gigabit Switch Power
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 10 Port Gigabit Switch Power
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Managed Switch Power Over
