Brainboxes ED-593 1 Port Ethernet Switch
- RS Stock No.:
- 302-596
- Distrelec Article No.:
- 303-72-658
- Mfr. Part No.:
- ED-593
- Manufacturer:
- Brainboxes
Subtotal (1 unit)*
€384.97
(exc. VAT)
€473.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €384.97 |
*price indicative
- RS Stock No.:
- 302-596
- Distrelec Article No.:
- 303-72-658
- Mfr. Part No.:
- ED-593
- Manufacturer:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Ethernet Switch | |
| Number of Ports | 1 | |
| Power Over Ethernet | No | |
| Model Number | ED-593 | |
| Number of RJ-45 Ports | 1 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | AEO (C-TPAT), CE, CSA C22.2, METLABS E112324, No. 62368-1, RoHS, UKCA, UL62368-1, WEEE | |
| Width | 23mm | |
| Depth | 129mm | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Ethernet Switch | ||
Number of Ports 1 | ||
Power Over Ethernet No | ||
Model Number ED-593 | ||
Number of RJ-45 Ports 1 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals AEO (C-TPAT), CE, CSA C22.2, METLABS E112324, No. 62368-1, RoHS, UKCA, UL62368-1, WEEE | ||
Width 23mm | ||
Depth 129mm | ||
Height 102mm | ||
- COO (Country of Origin):
- GB
The Brainboxes Ethernet to Thermocouple device with 8 input channels. The device can be controlled over TCP/IP using simple ASCII commands. The device can be configured from any modern web browser, and can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. Offers robust and intelligent control side devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as process side.
Factory floor process control and automation
8 Channel Differential Thermocouple Inputs
Covers most standard thermocouple types
1 Ethernet Port
IP20 non conducting polyamide case with vents
Integral DIN rail clip with earth
Related links
- Brainboxes ED Series DIN Rail Ethernet Switch 5/30 V
- Siemens Managed 1 Port Ethernet Switch
- Hirschmann Unmanaged 1 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes Unmanaged 5 Port Ethernet Switch
- Brainboxes Unmanaged 4 Port Ethernet Switch
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet
