Teltonika TSW Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€52.91

(exc. VAT)

€65.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.91

*price indicative

RS Stock No.:
428-103
Distrelec Article No.:
303-89-284
Mfr. Part No.:
TSW110
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

5

Product Type

Industrial Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Model Number

TSW

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Width

100mm

Standards/Approvals

UKCA, UCRF, RCM, NOM, Kenya, IC, FCC, EAC, CITC, CE, CB, BSMI, ANRT

Depth

85mm

Height

3mm

COO (Country of Origin):
LT

TSW110 unmanaged layer 2 switch


The UAB TELTONIKA NETWORKS Unmanaged layer 2 Ethernet switch is a tiny but rugged professional device enables industrial high-bandwidth applications with a reliable data connection. It has five Gigabit Ethernet ports to connect equipment to the network and supports wide power supply voltages.

IP30 Protection

DIN rail mounting

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy