Schneider Electric MCSESM083F23F0H Managed 8 Port Network Switch
- RS Stock No.:
- 577-138
- Mfr. Part No.:
- MCSESM083F23F0H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,259.45
(exc. VAT)
€1,549.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,259.45 |
*price indicative
- RS Stock No.:
- 577-138
- Mfr. Part No.:
- MCSESM083F23F0H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Model Number | MCSESM083F23F0H | |
| Number of RJ-45 Ports | 8 | |
| Width | 73mm | |
| Standards/Approvals | UL 61010-2-201, EN/IEC 61131-2, EN/IEC 62368-1 | |
| Height | 142.8mm | |
| Depth | 117.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Model Number MCSESM083F23F0H | ||
Number of RJ-45 Ports 8 | ||
Width 73mm | ||
Standards/Approvals UL 61010-2-201, EN/IEC 61131-2, EN/IEC 62368-1 | ||
Height 142.8mm | ||
Depth 117.6mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Ethernet managed switch supports unlimited cascading of switches for flexible network expansion. It features integrated shielded RJ45 copper cable connections and a removable 6-way power supply connector. Designed to operate in ambient air temperatures from 0 to 60 °C. Ideal for reliable and efficient industrial networking.
IP30 protection rated
CE UL certifications
UL 61010 2 201 EN/IEC 61131 2 Standards
Related links
- Schneider Electric MCSESM083F23F1 Managed 8 Port Network Switch
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch
- Allen Bradley Managed 8 Port Network Switch
- Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Netgear MS308E-100EUS Managed 8 Port Network Switch
- Netgear MS510TXM-100EUS Managed 8 Port Network Switch
