MOXA MDS-G4020-4XGS-T Managed 20 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-456
- Mfr. Part No.:
- MDS-G4020-4XGS-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€7,683.18
(exc. VAT)
€9,450.31
(inc. VAT)
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | €7,683.18 |
*price indicative
- RS Stock No.:
- 633-456
- Mfr. Part No.:
- MDS-G4020-4XGS-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 20 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 16 | |
| Number of RJ-45 Ports | 16 | |
| Model Number | MDS-G4020-4XGS-T | |
| Width | 115mm | |
| Depth | 163.25mm | |
| Standards/Approvals | CISPR 32, IEC 61000-4-6, IEC 61000-4-11, EN IEC 62368-1, IEC 61000-4-5, FCC Part 15B Class A, IEC 62368-1, EN 55032/35, IEC 60068-2-27, IEC 60068-2-6, Telcordia SR332, EN 61010-2-201, UL 62368-1, IEC 60950-1, IEC 61000-4-3, IEC 61000-4-2, EN 50121-4, NEMA TS2, IEC 61000-4-4, IEEE 1613, IEC 61850-3, EN 61000-6-2/-6-4, IEC 61000-4-8, IEC 60068-2-31, UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 20 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 16 | ||
Number of RJ-45 Ports 16 | ||
Model Number MDS-G4020-4XGS-T | ||
Width 115mm | ||
Depth 163.25mm | ||
Standards/Approvals CISPR 32, IEC 61000-4-6, IEC 61000-4-11, EN IEC 62368-1, IEC 61000-4-5, FCC Part 15B Class A, IEC 62368-1, EN 55032/35, IEC 60068-2-27, IEC 60068-2-6, Telcordia SR332, EN 61010-2-201, UL 62368-1, IEC 60950-1, IEC 61000-4-3, IEC 61000-4-2, EN 50121-4, NEMA TS2, IEC 61000-4-4, IEEE 1613, IEC 61850-3, EN 61000-6-2/-6-4, IEC 61000-4-8, IEC 60068-2-31, UL 61010-2-201 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA MDS-G4020-4XGS-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA MDS-G4012-4XGS-T Managed 12 Port PoE Injector Power Over Ethernet
- MOXA MDS-G4020-T Managed 20 Port Network Switch Power Over Ethernet
- MOXA MDS-G4020-L3-T Managed 20 Port Network Switch Power Over Ethernet
- MOXA MDS-G4020-L3 Managed 20 Port Network Switch Power Over Ethernet
- MOXA MDS-G4020 Managed 20 Port Network Switch Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-2LV-T Managed 28 Port PoE Injector Power Over Ethernet
