MOXA MRX-Q4064-L3-16XGS Managed 64 Port PoE Injector
- RS Stock No.:
- 633-462
- Mfr. Part No.:
- MRX-Q4064-L3-16XGS
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€33,383.68
(exc. VAT)
€41,061.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33,383.68 |
*price indicative
- RS Stock No.:
- 633-462
- Mfr. Part No.:
- MRX-Q4064-L3-16XGS
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 64 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 48 | |
| Model Number | MRX-Q4064-L3-16XGS | |
| Standards/Approvals | UL 62368-1, IEC 61000-4-2, GB, IEC 60068-2-6, IEC 61000-4-8, ISTA 1A, IEC 62368-1, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 61000-4-11, IEC 61000-4-4, IEC 60068-2-27, IEC 61000-4-3, CISPR 32, IEC 61000-4-5, EN 50121-4, UL 61010-2-201, IEC 61000-4-6, EN 55032/35, Telcordia (Bellcore) | |
| Width | 440mm | |
| Depth | 420mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 64 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Number of RJ-45 Ports 48 | ||
Model Number MRX-Q4064-L3-16XGS | ||
Standards/Approvals UL 62368-1, IEC 61000-4-2, GB, IEC 60068-2-6, IEC 61000-4-8, ISTA 1A, IEC 62368-1, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 61000-4-11, IEC 61000-4-4, IEC 60068-2-27, IEC 61000-4-3, CISPR 32, IEC 61000-4-5, EN 50121-4, UL 61010-2-201, IEC 61000-4-6, EN 55032/35, Telcordia (Bellcore) | ||
Width 440mm | ||
Depth 420mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modular Layer 3 managed Ethernet switch designed for industrial networks that demand ultra-high bandwidth and reliability. It features 16 built-in 10GbE ports, making it ideal for large-scale deployments in video surveillance, AI, and IT/OT convergence. With redundant power and fan modules, intelligent temperature control, and advanced network protocols, it ensures uninterrupted operation in mission-critical environments.
HAST technology supports backbone reliability
On board LCM display for at a glance status updates
Real time system temperature monitoring to protect network and devices
Related links
- MOXA MRX-G4064-L3-8XGS Managed 64 Port PoE Injector
- MOXA RKS-G4028-PoE-4GS-HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA PT-7528-24TX-HV Managed 28 Port PoE Injector
- MOXA PT-G7728 Managed 28 Port PoE Injector Power Over Ethernet
- MOXA PT-7528-24TX-WV Managed 28 Port PoE Injector
- MOXA IM-6700A-4MSC2TX Managed 6 Port PoE Injector
- MOXA XM-4000-16QGSFP Managed 16 Port PoE Injector
- MOXA IM-6700A-2MST4TX Managed 6 Port PoE Injector
