MOXA PM-7500-4GTXSFP Network 4 Port PoE Injector

Subtotal (1 unit)*

€623.98

(exc. VAT)

€767.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€623.98

*price indicative

RS Stock No.:
633-500
Mfr. Part No.:
PM-7500-4GTXSFP
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

4

Switch Type

Network

Model Number

PM-7500-4GTXSFP

Standards/Approvals

IEC 61850-3, IEEE 1613

COO (Country of Origin):
TW
The Moxa Europe Gigabit Ethernet combo module designed for PT Series rackmount switches, offering flexible connectivity through dual copper or fibre ports. It supports high-speed data transmission, making it ideal for mission-critical industrial networks. Engineered for harsh environments, it operates reliably across a wide temperature range from -40 to 85°C.

IEC 61850 3 and IEEE 1613 compliant

CE compliant

Rugged metal housing for industrial durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy