MOXA PT-7528-8SSC-16TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- RS Stock No.:
- 633-514
- Mfr. Part No.:
- PT-7528-8SSC-16TX-4GSFP-HV-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€5,869.86
(exc. VAT)
€7,219.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,869.86 |
*price indicative
- RS Stock No.:
- 633-514
- Mfr. Part No.:
- PT-7528-8SSC-16TX-4GSFP-HV-HV
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Model Number | PT-7528-8SSC-16TX-4GSFP-HV-HV | |
| Standards/Approvals | NEMA TS2, IEEE 1613, Telcordia SR332, IEC 61000-4-2/3/4/5/6/8/11, CISPR 32, EN 55032 Class A, FCC Part 15B Class A, EN 50121-4, UL 508, IEC 61850-3 | |
| Width | 440mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Model Number PT-7528-8SSC-16TX-4GSFP-HV-HV | ||
Standards/Approvals NEMA TS2, IEEE 1613, Telcordia SR332, IEC 61000-4-2/3/4/5/6/8/11, CISPR 32, EN 55032 Class A, FCC Part 15B Class A, EN 50121-4, UL 508, IEC 61850-3 | ||
Width 440mm | ||
Depth 325mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Managed Rackmount Ethernet switch built for power substation automation and other mission-critical industrial applications. It delivers high-speed, reliable communication in harsh environments. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures zero packet loss and robust electromagnetic immunity. It features critical packet prioritization, a built-in MMS server, and a configuration wizard designed specifically for substation automation.
Isolated redundant power inputs
Turbo Ring and Turbo Chain for network redundancy
Noise Guard technology
Line swap fast recovery
CE compliant
Related links
- MOXA PT-7528-8MST-16TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-8MSC-16TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-8MST-16TX-4GSFP-HV Managed 28 Port PoE Injector
- MOXA PT-7528-8SSC-16TX-4GSFP-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-8MSC-16TX-4GSFP-HV Managed 28 Port PoE Injector
- MOXA PT-7528-12MSC-12TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-16MST-8TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-12MST-12TX-4GSFP-HV-HV Managed 28 Port PoE Injector
