MOXA PT-G510-4GTX4GSFP-PHR-HV Managed 10 Port PoE Injector
- RS Stock No.:
- 633-532
- Mfr. Part No.:
- PT-G510-4GTX4GSFP-PHR-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,326.06
(exc. VAT)
€4,091.05
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €3,326.06 |
*price indicative
- RS Stock No.:
- 633-532
- Mfr. Part No.:
- PT-G510-4GTX4GSFP-PHR-HV
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Model Number | PT-G510-4GTX4GSFP-PHR-HV | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | EN 55032/35, IEEE 802.1q, IEEE 802.1X, CISPR 32, IEC 62439-3 Clause 4 (PRP), IEC 61000-4-4, IEC 61000-4-6, IEC 60945, IEEE 802.1D-2004, IEEE 802.3u, EN 61000-4-11, DNV, IEEE 802.3ad, IEEE 802.1p, IEC 61000-4-2, IEEE 802.3ab, IEEE 802.3z, IEC 61850-3 Edition 2 Class 2, IEEE 1613, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-5, IEEE 802.1w, IEC 61000-4-3, UL 62368-1, IEC 61000-4-8, EN 50121-4, IEEE 1588, FCC Part 15B Class A, IEC 62368-1, IEEE 802.3x, IEC 62439-3 Clause 5 (HSR) | |
| Width | 74mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Model Number PT-G510-4GTX4GSFP-PHR-HV | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals EN 55032/35, IEEE 802.1q, IEEE 802.1X, CISPR 32, IEC 62439-3 Clause 4 (PRP), IEC 61000-4-4, IEC 61000-4-6, IEC 60945, IEEE 802.1D-2004, IEEE 802.3u, EN 61000-4-11, DNV, IEEE 802.3ad, IEEE 802.1p, IEC 61000-4-2, IEEE 802.3ab, IEEE 802.3z, IEC 61850-3 Edition 2 Class 2, IEEE 1613, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-5, IEEE 802.1w, IEC 61000-4-3, UL 62368-1, IEC 61000-4-8, EN 50121-4, IEEE 1588, FCC Part 15B Class A, IEC 62368-1, IEEE 802.3x, IEC 62439-3 Clause 5 (HSR) | ||
Width 74mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA PT-G510-4GTX4GSFP-PHR-HV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-WV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-HV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-WV-CT Managed 10 Port PoE Injector
