MOXA EDS-4008-2MST-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 633-601
- Mfr. Part No.:
- EDS-4008-2MST-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,999.33
(exc. VAT)
€2,459.18
(inc. VAT)
- Ready to ship from 14 July 2027
Units | Per unit |
|---|---|
| 1 + | €1,999.33 |
*price indicative
- RS Stock No.:
- 633-601
- Mfr. Part No.:
- EDS-4008-2MST-HV-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-4008-2MST-HV-T | |
| Number of SFP Ports | 2 | |
| Width | 55mm | |
| Standards/Approvals | EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, Telcordia SR-332, UL 61010-2-201, EN 55032/35, EN 62368-1, ABS, ATEX, CISPR 32, DNV, EN 50121-4 | |
| Height | 140mm | |
| Depth | 122.5mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-4008-2MST-HV-T | ||
Number of SFP Ports 2 | ||
Width 55mm | ||
Standards/Approvals EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, Telcordia SR-332, UL 61010-2-201, EN 55032/35, EN 62368-1, ABS, ATEX, CISPR 32, DNV, EN 50121-4 | ||
Height 140mm | ||
Depth 122.5mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-4008-2MST-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MSC-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2SSC-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2GT-2GS-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2MST-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-LV-T Managed 8 Port Ethernet Switch Power Over Ethernet
