MOXA EDS-4012-4GC-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 633-626
- Mfr. Part No.:
- EDS-4012-4GC-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,892.17
(exc. VAT)
€2,327.37
(inc. VAT)
- Ready to ship from 22 July 2027
Units | Per unit |
|---|---|
| 1 + | €1,892.17 |
*price indicative
- RS Stock No.:
- 633-626
- Mfr. Part No.:
- EDS-4012-4GC-HV
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-4012-4GC-HV | |
| Height | 140mm | |
| Depth | 120mm | |
| Width | 55mm | |
| Standards/Approvals | IEEE 802.3ad, IEC 60068-2-6/27/32, UL 61010-2-201, IEEE 802.3, NEMA TS2, IEC 61850-3, NK, IEEE 802.3u, IEC 61000-4-2/3/4/5/6/8, LR, EN 61000-6-2/-6-4, IEEE 802.3x, IEEE 802.3z, IEEE 802.3ab, IEEE 802.1p, IEC 62443-4-2, DNV, IEEE 1613 Class 1, EN 50121-4, ABS, IEEE 802.1D-2004, ATEX, IEEE 802.1q, EN 62368-1, IECEX, EN 55032/35, Telcordia SR-332, IEEE 802.1w, FCC Part 15B Class A, CISPR 32, IEEE 802.1X | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-4012-4GC-HV | ||
Height 140mm | ||
Depth 120mm | ||
Width 55mm | ||
Standards/Approvals IEEE 802.3ad, IEC 60068-2-6/27/32, UL 61010-2-201, IEEE 802.3, NEMA TS2, IEC 61850-3, NK, IEEE 802.3u, IEC 61000-4-2/3/4/5/6/8, LR, EN 61000-6-2/-6-4, IEEE 802.3x, IEEE 802.3z, IEEE 802.3ab, IEEE 802.1p, IEC 62443-4-2, DNV, IEEE 1613 Class 1, EN 50121-4, ABS, IEEE 802.1D-2004, ATEX, IEEE 802.1q, EN 62368-1, IECEX, EN 55032/35, Telcordia SR-332, IEEE 802.1w, FCC Part 15B Class A, CISPR 32, IEEE 802.1X | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-4012-4GC-HV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GC-LV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GC-LV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-HV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-HV-T Managed 12 Port Ethernet Switch Power Over Ethernet
