MOXA EDS-608 Managed 8 Port Ethernet Switch
- RS Stock No.:
- 633-651
- Mfr. Part No.:
- EDS-608
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,580.48
(exc. VAT)
€1,943.99
(inc. VAT)
- Ready to ship from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | €1,580.48 |
*price indicative
- RS Stock No.:
- 633-651
- Mfr. Part No.:
- EDS-608
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Model Number | EDS-608 | |
| Standards/Approvals | ABS, ATEX Class I Division 2, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, Telcordia (Bellcore), UL 508 | |
| Depth | 157.4mm | |
| Height | 151mm | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Model Number EDS-608 | ||
Standards/Approvals ABS, ATEX Class I Division 2, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, Telcordia (Bellcore), UL 508 | ||
Depth 157.4mm | ||
Height 151mm | ||
Width 125mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-608-T Managed 8 Port Ethernet Switch
- MOXA EDS-4008-2MSC-HV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4008-2SSC-LV Managed 8 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G508E Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC Managed 8 Port Ethernet Switch
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-G508E-T Managed 8 Port Ethernet Switch
- MOXA EDS-G4008-LV-T Managed 8 Port Ethernet Switch
