MOXA ICS-G7528A-8GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- RS Stock No.:
- 633-681
- Mfr. Part No.:
- ICS-G7528A-8GSFP-4XG-HV-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€16,495.98
(exc. VAT)
€20,290.06
(inc. VAT)
- Ready to ship from 19 April 2027
Units | Per unit |
|---|---|
| 1 + | €16,495.98 |
*price indicative
- RS Stock No.:
- 633-681
- Mfr. Part No.:
- ICS-G7528A-8GSFP-4XG-HV-HV-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Number of SFP Ports | 20 | |
| Number of RJ-45 Ports | 20 | |
| Model Number | ICS-G7528A-8GSFP-4XG-HV-HV-T | |
| Desktop/Rack Mount | Rack | |
| Depth | 386.9mm | |
| Height | 44mm | |
| Standards/Approvals | IEC 60068-2-27, CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3ae, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, Telcordia (Bellcore), UL 61010-2-201, UL 62368-1 | |
| Width | 440mm | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Number of SFP Ports 20 | ||
Number of RJ-45 Ports 20 | ||
Model Number ICS-G7528A-8GSFP-4XG-HV-HV-T | ||
Desktop/Rack Mount Rack | ||
Depth 386.9mm | ||
Height 44mm | ||
Standards/Approvals IEC 60068-2-27, CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3ae, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NEMA TS2, Telcordia (Bellcore), UL 61010-2-201, UL 62368-1 | ||
Width 440mm | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA ICS-G7528A-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7528A-20GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7828A-8GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7828A-20GSFP-4XG-HV-HV-T Managed 28 Port Ethernet Switch
- MOXA ICS-G7828A-4XG-HV-HV-T Managed Layer 3 28 Port Ethernet Switch
- MOXA IKS-6728A-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA ICS-G7526A-8GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
