MOXA ICS-G7826A-8GSFP-2XG-HV-HV-T Layer 3 Managed 26 Port Ethernet Switch
- RS Stock No.:
- 633-687
- Mfr. Part No.:
- ICS-G7826A-8GSFP-2XG-HV-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€14,338.97
(exc. VAT)
€17,636.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,338.97 |
*price indicative
- RS Stock No.:
- 633-687
- Mfr. Part No.:
- ICS-G7826A-8GSFP-2XG-HV-HV-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 26 | |
| Number of USB Ports | 1 | |
| Switch Type | Layer 3 Managed | |
| Number of SFP Ports | 20 | |
| Model Number | ICS-G7826A-8GSFP-2XG-HV-HV-T | |
| Number of RJ-45 Ports | 20 | |
| Desktop/Rack Mount | Rack | |
| Depth | 386.9mm | |
| Standards/Approvals | UL 62368-1, CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-32/-27/-6, IEC 61000-4-2/3/4/5/6/8, IEC 62368-1, UL 61010-2-201, Telcordia (Bellcore), NEMA TS2 | |
| Height | 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 26 | ||
Number of USB Ports 1 | ||
Switch Type Layer 3 Managed | ||
Number of SFP Ports 20 | ||
Model Number ICS-G7826A-8GSFP-2XG-HV-HV-T | ||
Number of RJ-45 Ports 20 | ||
Desktop/Rack Mount Rack | ||
Depth 386.9mm | ||
Standards/Approvals UL 62368-1, CISPR 32, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, GB, IEC 60068-2-32/-27/-6, IEC 61000-4-2/3/4/5/6/8, IEC 62368-1, UL 61010-2-201, Telcordia (Bellcore), NEMA TS2 | ||
Height 44mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Layer 3 full Gigabit managed Ethernet switches are designed for process automation and transportation automation applications that require high performance and reliability to support data, voice, and video transmission. These switches feature 24 Gigabit Ethernet ports and up to 2 10 Gigabit Ethernet ports, and include Layer 3 routing functionality to enable efficient application deployment across networks, making them ideal for large-scale industrial networks.
Up to 26 optical fiber connections (SFP slots)
Supports MXstudio for easy, visualized industrial network management
V-ON ensures millisecond-level multicast data and video network recovery
Related links
- MOXA ICS-G7526A-8GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA ICS-G7826A-20GSFP-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA ICS-G7826A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA IKS-G6824A-4GTXSFP-HV-HV-T Layer 3 Managed 24 Port Ethernet Switch
- MOXA ICS-G7526A-20GSFP-2XG-HV-HV-T Managed 26 Port Ethernet Switch
- MOXA ICS-G7526A-2XG-HV-HV-T Managed 26 Port Network Switch
- MOXA IKS-G6824A-20GSFP-4GTXSFP-HV-HV-T Layer 3 Managed 24 Port Ethernet Switch
- MOXA ICS-G7828A-4XG-HV-HV-T Managed Layer 3 28 Port Ethernet Switch
