MOXA PT-G7828 Managed 28 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 634-900
- Mfr. Part No.:
- PT-G7828
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4,636.76
(exc. VAT)
€5,703.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,636.76 |
*price indicative
- RS Stock No.:
- 634-900
- Mfr. Part No.:
- PT-G7828
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 28 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 26 | |
| Desktop/Rack Mount | Rack | |
| Model Number | PT-G7828 | |
| Number of RJ-45 Ports | 2 | |
| Height | 44mm | |
| Width | 443mm | |
| Standards/Approvals | IEC 62368-1, IEEE 1613, CISPR 32, IEC 61850-3 Edition 2 Class 2, Telcordia (Bellcore), EN 55032/35, EN 50121-4, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3, UL 62368-1, GB, FCC Part 15B Class A | |
| Depth | 280mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 28 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 26 | ||
Desktop/Rack Mount Rack | ||
Model Number PT-G7828 | ||
Number of RJ-45 Ports 2 | ||
Height 44mm | ||
Width 443mm | ||
Standards/Approvals IEC 62368-1, IEEE 1613, CISPR 32, IEC 61850-3 Edition 2 Class 2, Telcordia (Bellcore), EN 55032/35, EN 50121-4, IEC 61000-4-2/3/4/5/6/8, IEEE 802.3, UL 62368-1, GB, FCC Part 15B Class A | ||
Depth 280mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modular Layer 3 managed Ethernet switch built for industrial networks requiring high availability, scalability, and full Gigabit performance. It supports up to 28 Gigabit ports, including 4 fixed ports and 6 slots for interface modules, making it ideal for substations, transportation systems, and process automation. With compliance to IEC 61850-3 Edition 2 Class 2, it ensures reliable operation in environments with high electromagnetic interference and mechanical stress.
Hot swappable interface and power modules
Built in MMS server
IEEE 1588 hardware time stamp supported
Related links
- MOXA PT-G7728 Managed 28 Port PoE Injector Power Over Ethernet
- MOXA PT-7528-12MSC-12TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-16MST-8TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-16MSC-8TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-20MST-4TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-12MST-12TX-4GSFP-HV-HV Managed 28 Port PoE Injector
- MOXA PT-7528-12MSC-12TX-4GSFP-HV Managed 28 Port PoE Injector
- MOXA PT-7528-12MSC-12TX-4GSFP-WV Managed 28 Port PoE Injector
