MOXA CM-600-2MSC/2TX Managed 4 Port Ethernet Switch
- RS Stock No.:
- 634-973
- Mfr. Part No.:
- CM-600-2MSC/2TX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€641.82
(exc. VAT)
€789.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.82 |
*price indicative
- RS Stock No.:
- 634-973
- Mfr. Part No.:
- CM-600-2MSC/2TX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 4 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Model Number | CM-600-2MSC/2TX | |
| Number of RJ-45 Ports | 4 | |
| Depth | 144.4mm | |
| Height | 144.8mm | |
| Width | 29.7mm | |
| Standards/Approvals | GB, Telcordia (Bellcore) | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 4 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Model Number CM-600-2MSC/2TX | ||
Number of RJ-45 Ports 4 | ||
Depth 144.4mm | ||
Height 144.8mm | ||
Width 29.7mm | ||
Standards/Approvals GB, Telcordia (Bellcore) | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet interface modules is designed for use with the EDS-600 Series and features a compact modular design with one slot that accommodates 4 ports. These ports support multiple media types including TX, MSC, SSC, and MST, allowing for flexible configuration. The modular approach ensures that the EDS-600 Series can adapt to a wide range of application requirements.
Modular design with 4-port copper and fiber combinations
Hot-swappable media modules for continuous operation
Related links
- MOXA CM-600-2SSC/2TX Managed 4 Port Ethernet Switch
- MOXA CM-600-4MST Managed 4 Port Ethernet Switch
- MOXA CM-600-4MSC Managed 4 Port Ethernet Switch
- MOXA CM-600-3MSC/1TX Managed 4 Port Ethernet Switch
- MOXA CM-600-4TX Managed 4 Port Ethernet Switch
- MOXA CM-600-4SSC Managed 4 Port Ethernet Switch
- MOXA CM-600-3SSC/1TX Managed 4 Port Ethernet Switch
- Hirschmann Managed 4 Port Ethernet Switch
