MOXA EDS-508A-SS-SC Managed 8 Port Ethernet Switch
- RS Stock No.:
- 635-039
- Mfr. Part No.:
- EDS-508A-SS-SC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,068.32
(exc. VAT)
€2,544.03
(inc. VAT)
- Ready to ship from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €2,068.32 |
*price indicative
- RS Stock No.:
- 635-039
- Mfr. Part No.:
- EDS-508A-SS-SC
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-508A-SS-SC | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Standards/Approvals | IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, Telcordia (Bellcore), UL 508, UL 60950-1, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.1D-2004, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 55032/35, DNV, CISPR 32, ATEX Class I Division 2, IEC 61000-4-4, IEC 61000-4-5 | |
| Width | 80.2mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-508A-SS-SC | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Standards/Approvals IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, Telcordia (Bellcore), UL 508, UL 60950-1, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.1D-2004, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 55032/35, DNV, CISPR 32, ATEX Class I Division 2, IEC 61000-4-4, IEC 61000-4-5 | ||
Width 80.2mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-508A-SS-SC-80-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-SS-SC-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-SS-SC-80 Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-SC-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-T Managed 8 Port Ethernet Switch
- MOXA EDS-508A-MM-ST Managed 8 Port Ethernet Switch
- MOXA EDS-508A Managed 8 Port Ethernet Switch
