TP-Link TL-SG116 Network 16 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 637-985
- Mfr. Part No.:
- TL-SG116
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€75.90
(exc. VAT)
€93.36
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.90 |
*price indicative
- RS Stock No.:
- 637-985
- Mfr. Part No.:
- TL-SG116
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Network | |
| Power Over Ethernet | Yes | |
| Model Number | TL-SG116 | |
| Number of RJ-45 Ports | 16 | |
| Width | 286mm | |
| Height | 25.4mm | |
| Standards/Approvals | CE, FCC | |
| Depth | 111.7mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Network | ||
Power Over Ethernet Yes | ||
Model Number TL-SG116 | ||
Number of RJ-45 Ports 16 | ||
Width 286mm | ||
Height 25.4mm | ||
Standards/Approvals CE, FCC | ||
Depth 111.7mm | ||
- COO (Country of Origin):
- CN
The TP-Link 16 port Easy Smart Switch is an ideal upgrade from unmanaged switches, designed for small office and home office networks. Managing the switch through the web browser or Utility, administrators can effectively monitor traffic via Port Mirroring, Loop Prevention and Cable Diagnostics features. To improve security and meet more network segmentation requirements, it supports port based, tag based and MTU VLAN. Additionally, with its innovative energy efficient technology, it is an eco-friendly choice for your business network.
Network monitoring enables users to observe traffic behaviour
Port Mirroring and Loop Prevention with Cable Diagnostics
Related links
- TP-Link TL-SG1016 Unmanaged 16 Port Network Switch
- TP-Link TL-SG105E Network 5 Port Network Switch Power Over Ethernet
- TP-Link TL-SF1005P Network 5 Port Network Switch Power Over Ethernet
- TP-Link TL-SG3428 Managed 24 Port Network Switch Power Over Ethernet
- TP-Link TL-SG1024 Unmanaged 24 Port Network Switch
- TP-Link TL-SG1016D Unmanaged, Unmanaged 16 Port Gigabit Switch
- TP-Link TL-SG108E Smart Switch 8 Port Smart Switch Power Over Ethernet
- TP-Link JetStream Managed 52 Port Network Switch Power Over Ethernet
