Trendnet TEG-S3160 Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 649-658
- Mfr. Part No.:
- TEG-S3160
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€272.27
(exc. VAT)
€334.89
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.27 |
*price indicative
- RS Stock No.:
- 649-658
- Mfr. Part No.:
- TEG-S3160
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Model Number | TEG-S3160 | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Width | 128mm | |
| Depth | 128mm | |
| Standards/Approvals | IEEE 802.3bz, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NDAA, TAA | |
| Height | 27mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Model Number TEG-S3160 | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Width 128mm | ||
Depth 128mm | ||
Standards/Approvals IEEE 802.3bz, CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, NDAA, TAA | ||
Height 27mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 16-Port Unmanaged 2.5G Desktop Switch redefines network efficiency with its innovative fanless design and advanced capabilities. Tailored for robust performance, this switch supports ultra-fast speeds of up to 2.5Gbps, effortlessly utilising existing Cat5e or better cabling. Whether rack or wall mountable, its flexible installation options cater to various needs, making it perfect for both home and office environments. Featuring a sturdy metal housing, it not only enhances durability but also ensures quiet operation, eliminating distractions in any workspace. With a remarkable 80Gbps switching capacity and compliance with IEEE standards, this product promises exceptional reliability and a lifetime warranty, providing peace of mind for your networking needs.
Supports easy plug-and-play installation without complex configurations
Provides a durable, metal housing designed to withstand demanding environments
Eliminates operational noise, making it ideal for quiet settings
Offers flexibility with both wall and rack mount installation options
Incorporates rear-facing ports for streamlined cable management
Compatible with large data transmissions via Jumbo Frame support
Equipped with LED indicators for effortless monitoring of port status
Related links
- Trendnet TEG-S17 Unmanaged 16 Port Ethernet Switch
- Trendnet TEG-S17D Unmanaged 16 Port Ethernet Switch
- Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG160G (UK) Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- HARTING Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
