Siemens Managed Layer 2 8 Port Network Switch
- RS Stock No.:
- 692-058
- Mfr. Part No.:
- 6GK5208-0HA10-2ES6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,780.43
(exc. VAT)
€2,189.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,780.43 |
*price indicative
- RS Stock No.:
- 692-058
- Mfr. Part No.:
- 6GK5208-0HA10-2ES6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Managed Layer 2 | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Rack | |
| Width | 200mm | |
| Standards/Approvals | UKCA | |
| Depth | 49mm | |
| Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Managed Layer 2 | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Rack | ||
Width 200mm | ||
Standards/Approvals UKCA | ||
Depth 49mm | ||
Height 200mm | ||
- COO (Country of Origin):
- DE
The Siemens managed Layer 2 Industrial Ethernet switch designed for harsh environments, including railway applications. It features 6 M12 D-coded 10/100 Mbps ports and 2 M12 X-coded 1000 Mbps ports, with redundant power supply, and support for PROFINET IO device functionality. With a wide operating temperature range of -40 °C to +70 °C, integrated diagnostics, and support for multiple redundancy and security protocols, it ensures high availability and secure communication in mission-critical networks.
IP65 protection
Aluminium enclosure material
CE and UKCA compliant
Related links
- Siemens Managed Layer 2 8 Port Network Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed Switch 1, 8 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed 8 Port Network Switch
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens 6GK5208-0HA10-2AS6 IE 8 Port Router
