RS PRO Ethernet Unmanaged Switch 8 Port Network Switch
- RS Stock No.:
- 694-305
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€84.60
(exc. VAT)
€104.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.60 |
*price indicative
- RS Stock No.:
- 694-305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Switch Type | Ethernet Unmanaged Switch | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s, 100Mbit/s, 1000Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Depth | 116.2mm | |
| Width | 45.3mm | |
| Height | 99mm | |
| Standards/Approvals | ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, WEEE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Switch Type Ethernet Unmanaged Switch | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s, 100Mbit/s, 1000Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Depth 116.2mm | ||
Width 45.3mm | ||
Height 99mm | ||
Standards/Approvals ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, WEEE | ||
- COO (Country of Origin):
- GB
RS PRO 8-Port Ethernet Unmanaged Network Switch
The RS PRO 8-Port Ethernet Unmanaged Network Switch is designed to provide seamless connectivity for industrial and commercial environments. This switch simplifies the installation of network devices by delivering power and data over a single cable. Ideal for expanding network capacity, it supports high-speed data transfer rates of up to 1000 Mbit/s.
Features and Benefits
8-Port Configuration: Allows connection of multiple devices, enhancing network scalability.
High Network Speed: Supports 10, 100, and 1000 Mbit/s, ensuring fast and reliable data transmission.
DIN Rail Mounting: Facilitates easy and secure installation in industrial settings.
Compact Design: With dimensions of 116.2 mm x 45.3 mm x 99 mm, it fits easily into space-constrained environments.
Robust Standards Compliance: Meets ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, and WEEE standards, ensuring safety and reliability.
High Network Speed: Supports 10, 100, and 1000 Mbit/s, ensuring fast and reliable data transmission.
DIN Rail Mounting: Facilitates easy and secure installation in industrial settings.
Compact Design: With dimensions of 116.2 mm x 45.3 mm x 99 mm, it fits easily into space-constrained environments.
Robust Standards Compliance: Meets ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, and WEEE standards, ensuring safety and reliability.
Applications
Industrial automation
Commercial networking
Security and surveillance systems
Building management systems
Commercial networking
Security and surveillance systems
Building management systems
Additional Information
Key Standards: ANSI-ESD S20.20:2021, CE, RoHS, REACH, UKCA, UL62368-1, WEEE
This unmanaged network switch is an efficient solution for expanding network capabilities while maintaining compliance with essential safety and environmental standards.
This unmanaged network switch is an efficient solution for expanding network capabilities while maintaining compliance with essential safety and environmental standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethernet Unmanaged Switch 8 Port Network Switch
- Hirschmann Ethernet Switch 8 Port Network Switch
- D-Link 8-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 8 Port Network Switch
- WAGO WAGO 852-112 Managed Switch 8 Port Network Switch
- Murrelektronik Limited TREE 8TX Unmanaged 8 Port Network Switch
- Weidmüller Managed 8 Port Network Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- D-Link 8‑Port Fast Ethernet Easy Desktop Switch Unmanaged 8 Port Network Switch
