Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- RS Stock No.:
- 715-506
- Mfr. Part No.:
- EKI-7706G-2F-AE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€612.49
(exc. VAT)
€753.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.49 |
*price indicative
- RS Stock No.:
- 715-506
- Mfr. Part No.:
- EKI-7706G-2F-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 6 | |
| Product Type | Managed Ethernet Switch | |
| Switch Type | Managed Ethernet Switch | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 2 | |
| Height | 120mm | |
| Depth | 84mm | |
| Standards/Approvals | UL 61010-2-201 | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 6 | ||
Product Type Managed Ethernet Switch | ||
Switch Type Managed Ethernet Switch | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 2 | ||
Height 120mm | ||
Depth 84mm | ||
Standards/Approvals UL 61010-2-201 | ||
Width 43mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch delivers rugged reliability for industrial automation and IoT applications. This Layer 2 managed device facilitates seamless integration with high-speed recovery and robust security for critical trackside and traffic control networks.
Four Gigabit RJ-45 ports Plus two SFP slots
X-Ring Pro technology for 20ms network recovery
Dual 12 to 48 VDC redundant power inputs
IXM function for synchronised firmware deployment
Related links
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Switch 28 Port Managed Switch
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Switch 32 Port Managed Switch
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
