Teltonika SWM282000200 Managed 28 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€431.63

(exc. VAT)

€530.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€431.63

*price indicative

RS Stock No.:
735-322
Mfr. Part No.:
SWM282000200
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Ethernet Switch

Number of Ports

28

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Model Number

SWM282000200

Number of RJ-45 Ports

24

Number of SFP Ports

4

Height

44mm

Depth

234mm

Standards/Approvals

UKCA

Width

483mm

COO (Country of Origin):
LT
The Teltonika managed switch offers Advanced networking capabilities for industrial applications, ensuring reliable Ethernet and Fibre connectivity with extensive protocol support and robust security features.

Supports 24 x 10/100/1000 Mbps Ethernet ports with auto MDI/MDIX crossover

Includes 4 x SFP ports for flexible Fibre connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy