HARTING 24030041200 Unmanaged 5 Port Ethernet Switch

Image representative of range

Subtotal (1 unit)*

€638.65

(exc. VAT)

€785.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€638.65

*price indicative

RS Stock No.:
740-380
Mfr. Part No.:
24030041200
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

10Mbit/s

Desktop/Rack Mount

DIN Rail

Model Number

24030041200

Number of RJ-45 Ports

4

Height

142mm

Standards/Approvals

ABB IIT

Depth

125.76mm

Width

25mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for high packing density on DIN rails, ensuring reliable connectivity in industrial environments.

Features & Benefits


Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 enhances data transmission efficiency

Wide range voltage supply of 24/48 VDC ensures compatibility with various power systems

Surge protection and reverse polarity protection safeguard against electrical faults

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket allows for easy installation and space-saving mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with industry standards?


Yes, it meets multiple standards including CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy