Siemens 6GK5534-3TR00-2AR3 IE 34 Port Ethernet Switch
- RS Stock No.:
- 772-547
- Mfr. Part No.:
- 6GK5534-3TR00-2AR3
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€5,279.20
(exc. VAT)
€6,493.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,279.20 |
*price indicative
- RS Stock No.:
- 772-547
- Mfr. Part No.:
- 6GK5534-3TR00-2AR3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 34 | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of RJ-45 Ports | 22 | |
| Model Number | 6GK5534-3TR00-2AR3 | |
| Number of SFP Ports | 12 | |
| Depth | 374.8mm | |
| Height | 43.6mm | |
| Width | 446mm | |
| Standards/Approvals | UL 62368-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 34 | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of RJ-45 Ports 22 | ||
Model Number 6GK5534-3TR00-2AR3 | ||
Number of SFP Ports 12 | ||
Depth 374.8mm | ||
Height 43.6mm | ||
Width 446mm | ||
Standards/Approvals UL 62368-1 | ||
- COO (Country of Origin):
- DE
The Siemens Scalene is a high-performance managed Layer 3 Industrial Ethernet switch designed for complex automation networks requiring high port density and significant bandwidth. This robust device supports both electrical and optical connections.
Comprehensive redundancy protocols such as MRP HRP HSR and RSTP to ensure maximum network availability
Included CLP memory module for simplified device replacement and automatic configuration backup
Related links
- Siemens 6GK5534-3TR00-4AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-2TR00-2AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-5TR00-2AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-2TR00-4AR3 IE 34 Port Ethernet Switch
- Siemens 6GK5534-2TR00-3AR3 IE 34 Port Ethernet Switch
- Siemens Managed 34 Port Ethernet Switch
- Siemens Switch DC for use with SCALANCE XR522-12
- Siemens Unmanaged 24 Port Ethernet Switch
