Schneider Electric Network 4 Port Network Switch
- RS Stock No.:
- 781-759
- Mfr. Part No.:
- TCSESL043F23F0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€308.70
(exc. VAT)
€379.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.70 |
*price indicative
- RS Stock No.:
- 781-759
- Mfr. Part No.:
- TCSESL043F23F0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Network Switch | |
| Number of Ports | 4 | |
| Switch Type | Network | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 114mm | |
| Depth | 79mm | |
| Width | 25mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Network Switch | ||
Number of Ports 4 | ||
Switch Type Network | ||
Desktop/Rack Mount DIN Rail | ||
Height 114mm | ||
Depth 79mm | ||
Width 25mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Schneider Electric ConneXium Lite Managed Switch serves as an efficient Ethernet TCP/IP managed switch designed for industrial networking. It accommodates four ports for copper connections, allowing seamless integration within Modicon Networking systems. This device supports a comprehensive suite of communication protocols, including HTTP, HTTPS, SNMP, and LLDP, ensuring versatile connectivity options. With a focus on cybersecurity, it enables users to toggle communication ports, enhancing operational security. Additionally, the switch facilitates various configuration options via its web server, coupled with diagnostic capabilities to monitor performance effectively. Built for reliability, it meets stringent environmental standards, making it suitable for diverse applications in industrial environments.
Supports Ethernet TCP/IP communication for versatile networking solutions
Allows unlimited cascading of switches for scalable network architecture
Integrated cybersecurity features, including enable/disable communication ports
Configuration is streamlined via a web server for user-friendly management
Power consumption is limited to 2.35 W, promoting energy efficiency
Designed for easy mounting on 35 mm symmetric DIN rails
Local status indicators include LEDs for power supply, data rate, and link status
IP30 rating ensures adequate protection in industrial environments
Related links
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- Exsys EX-3465 Network 4 Port Network Switch
- Schneider Electric ConneXium, Managed Switch 4 Port Managed Switch RJ-45
- Schneider Electric Network 8 Port Network Switch
- Weidmüller Unmanaged 4 Port Network Switch
- Siemens Managed 4 Port Network Switch
- Schneider Electric MCSESM043F23F0 Network 4 Port Switch
- Hirschmann SPIDER-SL-20-04T1M29999SY9HHHH Unmanaged 4 Port Network Switch
