Delta Electronics 61010 Store and Forward Switch 5 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 799-733
- Mfr. Part No.:
- DVS-005I00C
- Manufacturer:
- Delta Electronics
Subtotal (1 unit)*
€98.44
(exc. VAT)
€121.08
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.44 |
*price indicative
- RS Stock No.:
- 799-733
- Mfr. Part No.:
- DVS-005I00C
- Manufacturer:
- Delta Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Electronics | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Store and Forward Switch | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 61010 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | BSMI | |
| Select all | ||
|---|---|---|
Brand Delta Electronics | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Store and Forward Switch | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number 61010 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals BSMI | ||
- COO (Country of Origin):
- TW
The Delta Electronics Ethernet Switch is a Compact 5-port unmanaged networking solution optimized for tight spaces in automation environments. It provides reliable, high-speed data transmission to ensure seamless communication among machine components.
Compact size facilitates quick and easy installation in constrained spaces
Transparent handling of VLAN tagged packets ensures seamless network integration
Supports DC power input for versatile connectivity solutions
Operates efficiently in temperatures up to 60°C
Related links
- Delta Electronics 61010 Store and Forward Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- Delta Electronics Industrial Ethernet Switch 1.5Mbit/s Transmission, 12 → 48V dc
- Phoenix Contact FL SWITCH 2005 Managed Switch 5 Port Industrial Ethernet Switch
- MOXA Store and Forward Switch 7 Port Ethernet Switch
- Phoenix Contact Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
- Hirschmann Store and Forward Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Store and Forward Switch Ethernet Switch
