D-Link DMS-1250-28P Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- RS Stock No.:
- 842-434
- Mfr. Part No.:
- DMS-1250-28P/B
- Manufacturer:
- D-Link
Image representative of range
Subtotal (1 unit)*
€1,371.71
(exc. VAT)
€1,687.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,371.71 |
*price indicative
- RS Stock No.:
- 842-434
- Mfr. Part No.:
- DMS-1250-28P/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Smart Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart Switch | |
| Network Speed | 2.5Gbps | |
| Model Number | DMS-1250-28P | |
| Standards/Approvals | VCCI Class A | |
| Height | 44mm | |
| Width | 250mm | |
| Depth | 440mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Smart Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart Switch | ||
Network Speed 2.5Gbps | ||
Model Number DMS-1250-28P | ||
Standards/Approvals VCCI Class A | ||
Height 44mm | ||
Width 250mm | ||
Depth 440mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link switch offers Advanced multi-Gigabit Ethernet connectivity, facilitating seamless network expansion with robust PoE support designed for high-demand environments.
Delivers 2.5 Gbps performance using existing cabling for upgraded connectivity
Supports PoE++ with a high power budget of 475W for multiple devices
Includes four 10G SFP+ ports for high-speed uplink connections
Features Advanced security mechanisms to safeguard against network attacks
Related links
- D-Link DMS-1250-28P Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-28 Smart Switch 28 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-18P Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-18 Smart Switch 18 Port Smart Managed Switch Power Over Ethernet
- D-Link DMS-1250-12 Smart Switch 12 Port Smart Managed Switch Power Over Ethernet
- D-Link DGS-1530-28P Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed Switch 10 Port Network Switch Power
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch Power Over
