D-Link DNH-1000 No Switch 1 Port Controller
- RS Stock No.:
- 842-456
- Mfr. Part No.:
- DNH-1000
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€352.54
(exc. VAT)
€433.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.54 |
*price indicative
- RS Stock No.:
- 842-456
- Mfr. Part No.:
- DNH-1000
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 1 | |
| Product Type | Controller | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | No | |
| Switch Type | No Switch | |
| Network Speed | 2.5Gbps | |
| Model Number | DNH-1000 | |
| Height | 120mm | |
| Standards/Approvals | RoHS | |
| Width | 190mm | |
| Depth | 38mm | |
| Compatible USB Cable Version | 3.0 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 1 | ||
Product Type Controller | ||
Number of USB Ports 1 | ||
Power Over Ethernet No | ||
Switch Type No Switch | ||
Network Speed 2.5Gbps | ||
Model Number DNH-1000 | ||
Height 120mm | ||
Standards/Approvals RoHS | ||
Width 190mm | ||
Depth 38mm | ||
Compatible USB Cable Version 3.0 | ||
- COO (Country of Origin):
- TW
The D-Link network controller is designed for effective management in medium to large networking environments, facilitating seamless integration of access points and switches for optimised connectivity.
Manage up to 500 devices effortlessly
On-premise management ensures enhanced data privacy
Real-time traffic reporting for efficient network monitoring
Role-based access control to maintain security protocols
Configuration backup and restoration Streamline device management
Online firmware upgrades keep devices updated and secure
Multi-tenant support enhances administrative flexibility
Automatic channel adjustments optimise network performance
Related links
- D-Link Nuclias Connect Hub 1 Port Nuclias Connect Hub 1000Mbps
- Siemens 6GK1900-0UB40-0AA0 No Switch 1 Port Storage Media Case
- D-Link Desktop Gigabit PoE+ Switch with 1 x SFP port and 1 x Gigabit Uplink Port Unmanaged 10 Port Network Switch Power
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Network Switch
- D-Link 8-Port Fast Ethernet Switch Unmanaged 8 Port Network Switch
- D-Link 5‑Port Gigabit Easy Desktop Switch Unmanaged 5 Port Network Switch
- D-Link 7-Port Multi-Gigabit Unmanaged Switch Unmanaged 7 Port Network Switch
- D-Link 52-Port Nuclias Cloud-Managed Switch Managed 52 Port Network Switch
