TP-Link ES210GMP Managed 10 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 859-285
- Mfr. Part No.:
- ES210GMP
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€204.79
(exc. VAT)
€251.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.79 |
*price indicative
- RS Stock No.:
- 859-285
- Mfr. Part No.:
- ES210GMP
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 9 | |
| Model Number | ES210GMP | |
| Standards/Approvals | RoHS | |
| Depth | 126mm | |
| Height | 26mm | |
| Width | 209mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Managed Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 9 | ||
Model Number ES210GMP | ||
Standards/Approvals RoHS | ||
Depth 126mm | ||
Height 26mm | ||
Width 209mm | ||
- COO (Country of Origin):
- CN
The TP-Link managed switch offers reliable connectivity and Power over Ethernet capabilities for efficient network management. Its Compact design makes it suitable for diverse environments, ensuring flexibility and ease of installation.
Eight Gigabit PoE+ RJ45 ports support 802.3at/af standards
Provides a 123W power budget, delivering up to 30W per port
Centralised Cloud management facilitates simple control via the web or app
Fanless design ensures silent operation in various settings
Related links
- D-Link 10-Port 10G Multi-Gigabit Smart Managed Switch Smart Managed 10 Port Managed Switch
- Draytek VSP2100-K Managed 10 Port Managed Switch Power Over Ethernet
- Draytek VSG2100-K Managed 10 Port Managed Switch
- TP-Link ES205GP Managed 4 Port Managed Switch Power Over Ethernet
- TP-Link ES224G Managed 24 Port Managed Switch Power Over Ethernet
- TP-Link ES208GP Managed 8 Port Managed Switch Power Over Ethernet
- TP-Link ES206GP Managed 6 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
