Netgear GS316EPP-100UKS Managed 16 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 906-939
- Mfr. Part No.:
- GS316EPP-100UKS
- Manufacturer:
- Netgear
Subtotal (1 unit)*
€475.18
(exc. VAT)
€584.47
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.18 |
*price indicative
- RS Stock No.:
- 906-939
- Mfr. Part No.:
- GS316EPP-100UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 16 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | GS316EPP-100UKS | |
| Desktop/Rack Mount | Desktop | |
| Depth | 101mm | |
| Width | 286mm | |
| Standards/Approvals | BSMI | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 16 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number GS316EPP-100UKS | ||
Desktop/Rack Mount Desktop | ||
Depth 101mm | ||
Width 286mm | ||
Standards/Approvals BSMI | ||
Height 27mm | ||
The Netgear PoE+ Gigabit Ethernet Plus Switch delivers essential network management capabilities, optimised for small to medium-sized business environments, allowing seamless integration and power delivery to various connected devices.
Supports uninterrupted PoE to maintain power during updates
Offers a user-friendly web browser-based management GUI
Advanced PoE controls enhance network efficiency
Features VLAN support for traffic segmentation across connected devices
Utilises rate limiting for better bandwidth allocation
Related links
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Schneider Electric TCSESM Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch
- Schneider Electric MCSESM203F4LG0 Managed 16 Port Network Switch
- Weidmüller Managed 16 Port Network Switch
- Netgear GS324TP-200EUS Managed 24 Port Network Switch Power Over Ethernet
- Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet
- Netgear GS305E-100UKS Managed 5 Port Ethernet Switch
