Cisco SG110D-05, Unmanaged 5 Port Gigabit Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-3721
Mfr. Part No.:
SG110D-05-EU
Manufacturer:
Cisco
Find similar products by selecting one or more attributes.
Select all

Brand

Cisco

Number of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

110mm

Network Speed

10/100/1000Mbit/s

Model

SG110D-05

Width

110mm

Dimensions

110 x 30 x 110mm

Depth

30mm

COO (Country of Origin):
CN
Easily build a highly reliable network to connect your computers, printers, copiers, and other office equipment. If your business is like most small companies, you do not have an IT staff to set up your network for you. Now you can have a high-performance, business-class office network that just works, right out of the box, with the Cisco® 110 Series Unmanaged Switches. Users, workgroups, labs, departments, or growing offices can now deliver large amounts of multimedia, image, and video information across the network in almost no time.

Support for 10 megabits per second (Mbps), 100 Mbps, and up to 1 gigabit per second (1000 Mbps) devices in the same network
Automatic cable detection, so you do not have to worry about using the wrong cable type
Compatibility with network devices from other vendors
Simple setup: Designed for small office spaces
High performance
Reduced energy costs
Power over Ethernet (PoE)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy