N-Tron Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 220-8477
- Mfr. Part No.:
- 106FX2-ST
- Manufacturer:
- N-Tron
Subtotal (1 unit)*
€451.44
(exc. VAT)
€555.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €451.44 |
*price indicative
- RS Stock No.:
- 220-8477
- Mfr. Part No.:
- 106FX2-ST
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Height | 89mm | |
| Depth | 90mm | |
| Standards/Approvals | UL, RoHS, FCC, CE | |
| Width | 38mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Height 89mm | ||
Depth 90mm | ||
Standards/Approvals UL, RoHS, FCC, CE | ||
Width 38mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The Red Lion 106FX2 is a low cost unmanaged six port industrial ethernet switch. It is housed in a hardened, metal, DIN rail enclosure, and is designed for use in industrial data acquisition, control, and ethernet I/O applications.
Compact size and small footprint
Unmanaged operation
Store and forward technology
Redundant power inputs
Related links
- N-Tron Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Industrial Ethernet Switch
- N-Tron Unmanaged 8 Port Ethernet Switch
- N-Tron Unmanaged 4 Port Ethernet Switch
- N-Tron Unmanaged 16 Port Ethernet Switch
- N-Tron Unmanaged 14 Port Ethernet Switch
- N-Tron Unmanaged 6 Port Ethernet Switch
