Hirschmann Managed Switch 20 Port Ethernet Switch
- RS Stock No.:
- 245-6882
- Mfr. Part No.:
- BRS30-1604OOOO-TTDY99HHSESXX.X.XX
- Manufacturer:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6882
- Mfr. Part No.:
- BRS30-1604OOOO-TTDY99HHSESXX.X.XX
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 20 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed Switch | |
| Network Speed | 10000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 16 | |
| Depth | 115mm | |
| Height | 140mm | |
| Standards/Approvals | FCC, EN 62368-1, EN 61131, CE | |
| Width | 123mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 20 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed Switch | ||
Network Speed 10000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 16 | ||
Depth 115mm | ||
Height 140mm | ||
Standards/Approvals FCC, EN 62368-1, EN 61131, CE | ||
Width 123mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Managed Ethernet Switch, 15 W power consumption, Metal housing, BOBCAT series - BRS30-1604OOOO-TTDY99HHSESXX.X.XX
Link up devices in your industrial network and ensure high performance data transmission with this Ethernet switch from Belden Hirschmann. Enjoy expanded bandwidth capabilities with the option to adjust SFPs to 2.5 Gigabit, and real-time communication via its TSN functionality. You can count on this hub to help keep your network safe too as it has configurable security access controls. A USB-C interface enables local management and device replacement.
Features and Benefits:
• Compact size makes it suitable for confined spaces
• LEDs and labelled ports offer easy identification and diagnostics
• Can be mounted on a DIN rail, ensuring simplified set up in your system
• Fanless design to limit noise
Applications:
Water management
Oil and gas
Machine building
Security
Manufacturing
How durable is this hub?
This unit is highly robust due to its metal housing, which offers protection against impacts, making it perfectly suited for use in demanding industrial conditions. It will also work within temperatures of -40°C to +70°C. Additionally, it is IP30 rated so its safe from intrusion of solid objects up to 2.5mm, like wires or tools.
EN 55032 Class A
Related links
- Hirschmann Managed Switch 20 Port Ethernet Switch
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 16 Port Ethernet Switch
- Hirschmann Managed 24 Port Ethernet Switch
- Hirschmann Managed 16 Port Ethernet Switch
- Hirschmann Managed Switch 10 Port Ethernet Switch
- Hirschmann Managed Switch 4 Port Ethernet Switch
