D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Gigabit Switch
- RS Stock No.:
- 249-9094
- Mfr. Part No.:
- DGS-105GL/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€27.66
(exc. VAT)
€34.02
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.66 |
*price indicative
- RS Stock No.:
- 249-9094
- Mfr. Part No.:
- DGS-105GL/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 5 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 0 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | 5-Port Gigabit Unmanaged Desktop Switch DGS-105 | |
| Height | 24mm | |
| Width | 100mm | |
| Depth | 64mm | |
| Standards/Approvals | IEEE 802.3az, FCC, IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, RoHS, CE, IEEE 802.3x, IEEE 802.3u | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 5 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 0 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Desktop | ||
Model Number 5-Port Gigabit Unmanaged Desktop Switch DGS-105 | ||
Height 24mm | ||
Width 100mm | ||
Depth 64mm | ||
Standards/Approvals IEEE 802.3az, FCC, IEEE 802.3ab, IEEE 802.3, IEEE 802.1p, RoHS, CE, IEEE 802.3x, IEEE 802.3u | ||
- COO (Country of Origin):
- CN
The D-Link 5/8-Port Gigabit Unmanaged Desktop Switches is highly affordable solution for SOHOs and SMBs to quickly and easily expand their networks with Gigabit connectivity, energy efficient design reduces heat generated and allows the switch to run silently.
Five (DGS-105GL) or eight (DGS-108GL) Gigabit Ethernet LAN ports for high-speed wired connections
The solid, compact, metal case is designed for durability
Reduces power to a port when no link to that port is detected
Supports IEEE 802.3az Energy-Efficient Ethernet (EEE)
Plug-and-play installation
Related links
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Network Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch Unmanaged 5 Port Network Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch Unmanaged 5 Port Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Network Switch
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
