Siemens Managed 4 Port Network Switch
- RS Stock No.:
- 251-2106
- Distrelec Article No.:
- 302-61-566
- Mfr. Part No.:
- 6GK52040BS003LA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,552.57
(exc. VAT)
€1,909.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,552.57 |
*price indicative
- RS Stock No.:
- 251-2106
- Distrelec Article No.:
- 302-61-566
- Mfr. Part No.:
- 6GK52040BS003LA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 4 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 2 | |
| Width | 70mm | |
| Height | 147mm | |
| Depth | 123mm | |
| Standards/Approvals | CE, RoHS, EN, UL, IEC, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 4 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 2 | ||
Width 70mm | ||
Height 147mm | ||
Depth 123mm | ||
Standards/Approvals CE, RoHS, EN, UL, IEC, CSA | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.
Redundant power supply
Console port for direct access to device
Display of comprehensive operating mode and status information via LEDs and selection pushbuttons
Related links
- Siemens Managed 4 Port Network Switch
- Siemens Managed 4 Port Ethernet Switch
- Siemens Managed 4 Port Managed Switch
- Siemens Managed 4 Port Managed Ethernet Switch
- Weidmüller Managed 4 Port Network Switch
- Weidmüller Managed 4 Port Network Switch Power Over Ethernet
- MOXA CM-600-4TX Managed 4 Port Ethernet Switch
- Siemens IE 4 Port Network Switch
