Siemens Managed 26 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 251-2148
- Mfr. Part No.:
- 6GK53262QS003AR3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,652.18
(exc. VAT)
€4,492.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,652.18 |
*price indicative
- RS Stock No.:
- 251-2148
- Mfr. Part No.:
- 6GK53262QS003AR3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 26 | |
| Product Type | Network Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 26 | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 227.3mm | |
| Height | 43.6mm | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 26 | ||
Product Type Network Switch | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 26 | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Depth 227.3mm | ||
Height 43.6mm | ||
Width 482.6mm | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols. It has signalling contact for connecting to an error signalling system
DIN rail mounting
Integrated security functions offer protection against unauthorized network
Related links
- Siemens Managed 26 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch
- Siemens Managed 6 Port Network Switch Power Over Ethernet
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 10 Port Network Switch Power Over Ethernet
- Trendnet Smart 26 Port Network Switch Power Over Ethernet
