Siemens Managed 10 Port Ethernet Switch
- RS Stock No.:
- 254-2903
- Distrelec Article No.:
- 302-61-584
- Mfr. Part No.:
- 6GK5307-3BL10-2AA3
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,268.42
(exc. VAT)
€2,790.16
(inc. VAT)
- RS Stock No.:
- 254-2903
- Distrelec Article No.:
- 302-61-584
- Mfr. Part No.:
- 6GK5307-3BL10-2AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 7 | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Width | 120mm | |
| Height | 125mm | |
| Depth | 123mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 7 | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Width 120mm | ||
Height 125mm | ||
Depth 123mm | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE X307-3 managed layer 2 industrial ethernet network switch with 7x RJ45 and 3x multimode SC.
Transfer rate of 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s
10 ports for network components
Related links
- Siemens Managed 10 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- Siemens Managed Ethernet Switch
- Siemens Managed Switch Ethernet Switch
- Siemens Managed 10 Port Network Switch Power Over Ethernet
- Hirschmann Managed 10 Port Ethernet Switch
- Planet IGS-10020MT Managed 10 Port Ethernet Switch
- Advantech Managed 10 Port Ethernet Switch

