MOXA Unmanaged 7 Port Ethernet Switch

Subtotal (1 unit)*

€266.99

(exc. VAT)

€328.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€266.99

*price indicative

RS Stock No.:
255-1796
Mfr. Part No.:
EDS-2008-EL-M-SC-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

7

Product Type

Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Height

81mm

Depth

68.9mm

Standards/Approvals

IEEE 802.3x, UL 61010-2-201, EN 55032/35, EN 62368-1 (LVD), IEC Standards, IEEE 802.1p, IEEE 802.3, IEEE 802.3u

Width

36mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW

MOXA Ethernet Switch, 8 RJ-45 Ports, 7 Ports - EDS-2008-EL-M-SC-T


This Ethernet switch provides compact, unmanaged connectivity for industrial networks, delivering fast 10/100 communication and integration into rack or DIN environments. It is designed for use in automation and electrical systems where straightforward, persistent Ethernet switching is required and where compliance with relevant industry standards is necessary.

Features and Benefits:


• Eight RJ-45 ports enable straightforward network expansion and connectivity
• Unmanaged operation simplifies deployment and reduces configuration time
• IEEE802.3u compatibility provides 10/100 fast Ethernet performance
• IEEE802.1p support delivers basic QoS for traffic prioritisation
• Meets multiple IEC and EN standards for electromagnetic and safety compliance
• Rack-mountable design suits cabinet and control-room installations

Applications


• Suitable for factory?floor device interconnection in automation systems
• Ideal for Ethernet distribution within control cabinets and racks
• Used for linking PLCs and HMIs in electrical engineering setups
• Can be used for connecting sensors and controllers in mechanical plants

How many physical ports are available and what types are they?


It offers eight RJ-45 interfaces providing 10/100BASE-TX connections for copper Ethernet links.

What switching behaviour should I expect in continuous operation?


As an unmanaged switch it forwards frames automatically using standard MAC learning and simple traffic forwarding without user configuration.

What approvals indicate suitability for industrial environments?


The unit complies with IEC standards and EN55032/35 as well as UL61010-2-201 for applicable safety and emissions requirements.

What form factors can accommodate the unit in equipment rooms?


The design supports rack installation and can be integrated into rack-mounted network arrangements.

What dimensions make it suitable for compact installations?


The product has an overall compact footprint with a narrow 36mm width enabling placement in space?limited rack or panel locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy