MOXA Managed 5 Port Managed Switch
- RS Stock No.:
- 255-1882
- Mfr. Part No.:
- EDS-405A-MM-ST-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€921.43
(exc. VAT)
€1,133.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €921.43 |
*price indicative
- RS Stock No.:
- 255-1882
- Mfr. Part No.:
- EDS-405A-MM-ST-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 5 | |
| Product Type | Managed Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Width | 53.6mm | |
| Height | 135mm | |
| Standards/Approvals | IEEE 802.3x for flow control, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 5 | ||
Product Type Managed Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Width 53.6mm | ||
Height 135mm | ||
Standards/Approvals IEEE 802.3x for flow control, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe series is designed especially for industrial applications. The switches support a variety of useful management functions, such as turbo ring, turbo chain, ring coupling, IGMP snooping, IEEE 802.1Q VLAN, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and warning by email or relay. The ready-to-use turbo ring can be set up easily using the web-based management interface, or with the DIP switches located on the top panel of the EDS-405A switches.
Turbo ring and turbo chain (recovery time < 20 ms @ 250 switches), and RSTP/STP for network redundancy
IGMP snooping, QoS, IEEE 802.1Q VLAN, and port-based VLAN supported
Easy network management by web browser, CLI, telnet/serial console, windows utility, and ABC-01
PROFINET or Ethernet/IP enabled by default (PN or EIP models)
Supports MXstudio for easy, visualized industrial network management
Related links
- MOXA Managed Ethernet Switch 5 Port Managed Switch
- MOXA Managed 5 Port Managed Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed 8 Port Managed Switch
- MOXA EDS-505A-MM-ST-T Managed 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 8 Port Ethernet Switch
