MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-1896
- Mfr. Part No.:
- EDS-408A-3S-SC
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,725.86
(exc. VAT)
€2,122.81
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,725.86 |
*price indicative
- RS Stock No.:
- 255-1896
- Mfr. Part No.:
- EDS-408A-3S-SC
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Width | 53.6mm | |
| Standards/Approvals | 802.3x, 802.3u, 802.1D-2004, 802.1p, 802.1Q, IEEE 802.3, 802.1w | |
| Depth | 105mm | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed Ethernet Switch | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Width 53.6mm | ||
Standards/Approvals 802.3x, 802.3u, 802.1D-2004, 802.1p, 802.1Q, IEEE 802.3, 802.1w | ||
Depth 105mm | ||
Height 135mm | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-408A-3S-SC
This Ethernet switch is a rack-mount managed device designed for industrial networking, providing a compact PoE-enabled solution that integrates copper and fibre connectivity for automated and control environments. It operates as a managed Ethernet switch supporting industry-standard protocols to facilitate VLANs, priority handling and rapid topology recovery, suitable for distributed systems in manufacturing, utilities and transportation.
Features and Benefits:
• Provides five RJ45 ports and three fibre ports for mixed-media connectivity
• Supplies Power over Ethernet to simplify device power distribution
• Implements 802.1Q VLANs to segment traffic and reduce congestion
• Supports STP and RSTP 802.1w to enable fast network topology recovery
• Complies with IEEE 802.3 and 802.3u standards for Ethernet compatibility
• Managed switch features 802.1D-2004 and 802.1p for traffic control and prioritisation
• Supplies Power over Ethernet to simplify device power distribution
• Implements 802.1Q VLANs to segment traffic and reduce congestion
• Supports STP and RSTP 802.1w to enable fast network topology recovery
• Complies with IEEE 802.3 and 802.3u standards for Ethernet compatibility
• Managed switch features 802.1D-2004 and 802.1p for traffic control and prioritisation
Applications
• Suitable for industrial automation network backbones requiring PoE
• Ideal for connecting field devices across copper and SC fibre links
• Used for VLAN-based segmentation in factory LANs and substations
• Can be used for managed edge switching in transportation systems
• Ideal for connecting field devices across copper and SC fibre links
• Used for VLAN-based segmentation in factory LANs and substations
• Can be used for managed edge switching in transportation systems
How many ports combine copper and fibre in the design?
The unit integrates eight ports in total, comprising five RJ45 copper interfaces and three SC-format fibre interfaces for flexible link planning.
Which protocols enable traffic prioritisation and VLAN tagging?
It implements 802.1p for prioritisation and 802.1Q for VLAN tagging to control latency-sensitive traffic and segregate network domains.
What recovery mechanisms are provided for link failures?
The device supports STP and rapid spanning tree RSTP 802.1w to restore network paths quickly after topology changes.
Is this device intended for rack installation and what is its general form factor?
It is designed for rack mounting and offers a slim profile to fit constrained cabinet space.
Which Ethernet standards govern its basic link and fast Ethernet operation?
Operation is aligned with IEEE 802.3 and 802.3u specifications for wired Ethernet and Fast Ethernet interoperability.
Related links
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed 8 Port Managed Switch Power Over Ethernet
- MOXA Managed 8 Port Managed Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
