MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- RS Stock No.:
- 255-3450
- Distrelec Article No.:
- 302-36-726
- Mfr. Part No.:
- SDS-3016-2GSFP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€960.88
(exc. VAT)
€1,181.88
(inc. VAT)
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | €960.88 |
*price indicative
- RS Stock No.:
- 255-3450
- Distrelec Article No.:
- 302-36-726
- Mfr. Part No.:
- SDS-3016-2GSFP-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Smart Managed Switch | |
| Number of Ports | 16 | |
| Number of USB Ports | 1 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 14 | |
| Desktop/Rack Mount | Rack | |
| Depth | 111mm | |
| Height | 36mm | |
| Width | 135mm | |
| Standards/Approvals | IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3z for 1000BaseX, IEC 61000-4-2 ESD, IEC 61000-4-3 RS, IEC 61000-4-4 EFT, IEC 61000-4-5 Surge, IEC 61000-4-6 CS, IEC 61000-4-8 PFMF, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.3ab for 1000BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Smart Managed Switch | ||
Number of Ports 16 | ||
Number of USB Ports 1 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 14 | ||
Desktop/Rack Mount Rack | ||
Depth 111mm | ||
Height 36mm | ||
Width 135mm | ||
Standards/Approvals IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3z for 1000BaseX, IEC 61000-4-2 ESD, IEC 61000-4-3 RS, IEC 61000-4-4 EFT, IEC 61000-4-5 Surge, IEC 61000-4-6 CS, IEC 61000-4-8 PFMF, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.3ab for 1000BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA SDS-3016-2GTX Managed 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- D-Link 26-Port Gigabit Smart Managed Switch, Smart 26 Port Ethernet Smart Managed Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
