N-Tron Managed 10 Port Industrial Ethernet Switch
- RS Stock No.:
- 267-0571
- Distrelec Article No.:
- 303-79-991
- Mfr. Part No.:
- NT-5010-FX2-SC15
- Manufacturer:
- N-Tron
Subtotal (1 unit)*
€2,217.52
(exc. VAT)
€2,727.55
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,217.52 |
*price indicative
- RS Stock No.:
- 267-0571
- Distrelec Article No.:
- 303-79-991
- Mfr. Part No.:
- NT-5010-FX2-SC15
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Width | 57.1mm | |
| Depth | 122.6mm | |
| Standards/Approvals | EN 50155, FCC/ICES/CE, EN 61373, UL/cUL, ATEX/IECEx, EN 50121 | |
| Height | 106.3mm | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Width 57.1mm | ||
Depth 122.6mm | ||
Standards/Approvals EN 50155, FCC/ICES/CE, EN 61373, UL/cUL, ATEX/IECEx, EN 50121 | ||
Height 106.3mm | ||
- COO (Country of Origin):
- US
10 Port Gigabit Layer 2 Managed Industrial Ethernet Switch
Eight 10/100/1000BaseT RJ-45 Ports
Two 100BaseFX, singlemode, 15km, SC Style Connector
Hardware Features
Compact, space saving, hardened industrial design
Wide operating temperature
High shock and vibration tolerance
Vibration: 5Hz to 200Hz, 15g, Triaxial, IEC 68-2-6: operational, bulkhead mounted
Shock: 200g, 10ms, Triaxial, IEC 68-2-27: non-operational, bulkhead mounted
Reverse polarity protection
ESD and Surge protection
Fast boot <20 seconds
Configurable Alarm Contact
Configurable Bi-Color Fault Status LED
LED port status indicators
Jumbo frame support
Redundant Power Inputs (10-49 VDC)
Management Features
Modern, intuitive Web Interface
Configuration wizard
Graphical dashboard and logical view of the switch
Command Line Interface
Port Control
IGMP v1/v2/v3 auto-configuration
SNMP v1/v2/v3
NTP
802.1Q tag VLAN and Port VLAN
IEEE 802.1p QoS and Port QoS
DHCP Client
Text-based configuration file
File transfer: HTTP/HTTPS, TFTP, SNMP
Security Features
SSH, SSL, HTTPS
MAC Filtering
IEEE 802.1x with RADIUS remote server authentication
Port / User lock after failed authentication attempts
SNMPv3
Password encryption
Diagnostic Features
Port mirroring
Event log/Syslog
LLDP
Advanced cable diagnostics
Network Redundancy Features
RSTP/MSTP
Port trunking / LACP
N-Ring auto-member
Software tool to manage/schedule firmware upgrades
N-View™ 2
Regulatory Certifications
Product Safety: (UL/CUL) Ordinary and Hazardous locations
Emissions/Immunity: FCC/ICES/CE
ATEX/IECEx
Marine: ABS, DNV (pending)
Rail: EN 50155, EN 50121, EN 61373
Related links
- N-Tron Managed 10 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 18 Port Industrial Ethernet Switch
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- N-Tron Managed 6 Port Industrial Ethernet Switch
- N-Tron Managed 16 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Ethernet Switch
- Draw Wires & Fish Tapes
