D-Link 8-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 268-1529
- Distrelec Article No.:
- 125-28-362
- Mfr. Part No.:
- DES-1008D/E
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-1529
- Distrelec Article No.:
- 125-28-362
- Mfr. Part No.:
- DES-1008D/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 8-Port Fast Ethernet Unmanaged Desktop Switch | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 0 | |
| Height | 30.2mm | |
| Standards/Approvals | CE class B, FCC class B, cULus, VCCI Class B, cUL, CB, ACN 052 202 838, ICES-003 Class B, C-Tick Class B, ROHS Compliant, ANSI/IEEE 802.3 | |
| Depth | 73mm | |
| Width | 136mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number 8-Port Fast Ethernet Unmanaged Desktop Switch | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 0 | ||
Height 30.2mm | ||
Standards/Approvals CE class B, FCC class B, cULus, VCCI Class B, cUL, CB, ACN 052 202 838, ICES-003 Class B, C-Tick Class B, ROHS Compliant, ANSI/IEEE 802.3 | ||
Depth 73mm | ||
Width 136mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link switch is a fast Ethernet switch that allows a small workgroup to flexibly connect to Ethernet and fast Ethernet devices to create an integrated network. These ports detect the network speed and auto negotiate between 10BASE T and 100BASE TX, as well as between full and half duplex, that allows to get the maximum speed possible for each device connected to the network.
Plug and play installation
Flow control for secure transmission
Store and forward switching scheme
Auto MDI or MDIX crossover for all ports
Related links
- D-Link 8-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 8 Port Network Switch
- D-Link 16-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 16 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 5 Port Ethernet Switch
- D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 24 Port Ethernet Switch
- D-Link 8-Port Fast Ethernet Switch Unmanaged 8 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet PoE Unmanaged Desktop Switch Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 5 Port Switch
- D-Link 8‑Port Fast Ethernet Easy Desktop Switch Unmanaged 8 Port Network Switch
