D-Link 8-Port Gigabit Smart Managed Switch Smart 8 Port Smart Switch
- RS Stock No.:
- 268-1546
- Distrelec Article No.:
- 302-52-728
- Mfr. Part No.:
- DGS-1100-08V2/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€83.59
(exc. VAT)
€102.82
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 01 February 2027
- Plus 3 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.59 |
*price indicative
- RS Stock No.:
- 268-1546
- Distrelec Article No.:
- 302-52-728
- Mfr. Part No.:
- DGS-1100-08V2/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 0 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | 8-Port Gigabit Smart Managed Switch | |
| Depth | 82mm | |
| Height | 28mm | |
| Standards/Approvals | FCC Class B, CB, VCCI Class B, BSMI, cUL, CE LVD, CE Class B | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 0 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Model Number 8-Port Gigabit Smart Managed Switch | ||
Depth 82mm | ||
Height 28mm | ||
Standards/Approvals FCC Class B, CB, VCCI Class B, BSMI, cUL, CE LVD, CE Class B | ||
Width 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Switches are highly affordable Gigabit smart managed switches designed to meet the requirements of small, medium and enterprise businesses. This switch has high speed ports which provide the latest Ethernet technology while retaining backward compatibility for connections to older computers and equipment. The switches are also ideal for IP surveillance deployment with the Surveillance VLAN support that gives high priority surveillance traffic to mitigate disruption and guarantee the quality of video recording.
IGMP snooping
Bandwidth control
Fan less design for silent operation
IEEE 802.1Q VLAN traffic segregation
Client based utility or web based GUI
Related links
- D-Link 8-Port Gigabit Smart Managed Switch Smart 8 Port Gigabit Switch
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Smart Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
- D-Link 16-Port Gigabit Smart Managed Switch Smart 16 Port Smart Switch
- D-Link 5-Port Gigabit Smart Managed Switch Smart 5 Port Smart Switch
- D-Link 24-Port Gigabit Smart Managed Switch Smart 24 Port Smart Switch
- D-Link 24-Port Gigabit Smart Managed PoE Switch Smart 24 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
