D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Smart Switch
- RS Stock No.:
- 268-1561
- Distrelec Article No.:
- 303-69-475
- Mfr. Part No.:
- DGS-1210-28/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€296.26
(exc. VAT)
€364.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.26 |
*price indicative
- RS Stock No.:
- 268-1561
- Distrelec Article No.:
- 303-69-475
- Mfr. Part No.:
- DGS-1210-28/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Smart Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of RJ-45 Ports | 28 | |
| Model Number | 28-Port Gigabit Smart Managed Switch | |
| Desktop/Rack Mount | Rack Mount | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Smart Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of RJ-45 Ports 28 | ||
Model Number 28-Port Gigabit Smart Managed Switch | ||
Desktop/Rack Mount Rack Mount | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | ||
Height 44mm | ||
Width 440mm | ||
Depth 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Switches are smart managed switches that supports auto voice VLAN and surveillance mode. Which allow voice and video traffic to be automatically identified and handled differently to regular network traffic. It also comes with the D-Link network assistant utility that enables administrators to control their network down to the port level. The D-Links innovative safeguard engine protects the switches against traffic flooding caused by malicious attacks.
Smart binding
IGMP snooping
System hibernation
Link status detection
Dual software images
Related links
- D-Link 28-Port Gigabit Smart Managed Switch EU
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Ethernet Switch
- D-Link 28-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Managed Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Switch Smart 52 Port Smart Switch
- D-Link 20-Port Gigabit Smart Managed Switch Smart 20 Port Smart Switch
