D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- RS Stock No.:
- 268-1578
- Mfr. Part No.:
- DGS-1510-28XMP/E
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-1578
- Mfr. Part No.:
- DGS-1510-28XMP/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 28 | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack Mount | |
| Model Number | 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks | |
| Number of RJ-45 Ports | 24 | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | FCC, CE, C-Tick, VCCI, BSMI, CB, IPv6 Ready Logo Phase 2, CCC, cUL | |
| Depth | 308mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 28 | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack Mount | ||
Model Number 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks | ||
Number of RJ-45 Ports 24 | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals FCC, CE, C-Tick, VCCI, BSMI, CB, IPv6 Ready Logo Phase 2, CCC, cUL | ||
Depth 308mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Gigabit stackable smart managed switches having 10G capabilities. It consist of high bandwidth uplinks that eliminate network bottlenecks and provide low latency connections for network servers and storage. This switches also provides static routing that allows to segment the network into workgroups that communicate between VLANs and increase application performance.
Loopback detection
Auto surveillance VLAN
BPDU attack protection
ARP spoofing prevention
Ethernet ring protection switching
Related links
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 24 Port Gigabit Switch Power Over Ethernet
