D-Link 24‑Port Gigabit Easy Desktop Switch Unmanaged 24 Port Network Switch
- RS Stock No.:
- 268-1604
- Distrelec Article No.:
- 303-69-528
- Mfr. Part No.:
- GO-SW-24G/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€160.76
(exc. VAT)
€197.73
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 June 2027
- Plus 5 unit(s) shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.76 |
*price indicative
- RS Stock No.:
- 268-1604
- Distrelec Article No.:
- 303-69-528
- Mfr. Part No.:
- GO-SW-24G/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Network Switch | |
| Number of Ports | 24 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 0 | |
| Model Number | 24‑Port Gigabit Easy Desktop Switch | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 180mm | |
| Height | 44mm | |
| Width | 280mm | |
| Standards/Approvals | CE Class A, FCC Class A, VCCI Class A, BSMI, CCC, UL, CB, LVD, BSMI, CCC | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Network Switch | ||
Number of Ports 24 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 0 | ||
Model Number 24‑Port Gigabit Easy Desktop Switch | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount Desktop | ||
Depth 180mm | ||
Height 44mm | ||
Width 280mm | ||
Standards/Approvals CE Class A, FCC Class A, VCCI Class A, BSMI, CCC, UL, CB, LVD, BSMI, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Gigabit Easy Desktop Switch is an economical, plug and play networking switch. It is ideal for quick file transfers, online gaming and smooth streaming media. It features easy to access Ethernet ports with LED indicators per port to easily distinguish link status. This switches support energy efficient Ethernet which saves energy and reduces heat automatically without sacrificing performance or functionality.
Fan less design
Rack mountable
Durable metal housing
Reduces power to a port when there is no traffic
Related links
- D-Link 5‑Port Gigabit Easy Desktop Switch Unmanaged 5 Port Network Switch
- D-Link 16‑Port Gigabit Easy Desktop Switch Unmanaged 16 Port Network Switch
- D-Link 8‑Port Gigabit Easy Desktop Switch Unmanaged 8 Port Network Switch
- D-Link 24-Port Gigabit Unmanaged Desktop Switch Unmanaged 24 Port Gigabit Switch
- D-Link 24-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 24 Port Ethernet Switch
- D-Link 5‑Port Fast Ethernet t Easy Desktop Switch Unmanaged 5 Port Network Switch
- D-Link 8‑Port Fast Ethernet Easy Desktop Switch Unmanaged 8 Port Network Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch Unmanaged 5 Port Network Switch
