Edimax ES-5500G V3 Unmanaged 5 Port Gigabit Switch
- RS Stock No.:
- 272-3459
- Mfr. Part No.:
- ES-5500G V3
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€28.94
(exc. VAT)
€35.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.94 |
*price indicative
- RS Stock No.:
- 272-3459
- Mfr. Part No.:
- ES-5500G V3
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 5 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Model Number | ES-5500G V3 | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 5 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Model Number ES-5500G V3 | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax Gigabit Desktop unmanaged switch designed to enhance network performance in a compact form factor, and with outstanding performance and high efficiency. The switch uses store and forward packet-switching technology which offers reliable data transfer. This switch is ideal for network connectivity for the SOHO environment.
Easy to use
Supports auto negotiation
Related links
- Edimax ES-5500G Unmanaged 5 Port Ethernet Switch
- Edimax ES-5800G V3 Unmanaged 8 Port Gigabit Switch
- Edimax GS-1005E Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port Industrial Gigabit Unmanaged Switch, Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 5 Port Gigabit Switch
- D-Link 5-Port Industrial Gigabit Unmanaged Switch with SFP Port Unmanaged 5 Port Gigabit Switch
- StarTech.com IESC1G50UP Unmanaged 5 Port Gigabit Switch Power Over Ethernet
